Parametric results for: M55342K04B412RVT3M under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342k04b412rvt3m
Select parts from the table below to compare.
Compare
Compare
M55342K04B412RVT3M
Vishay Intertechnologies
Check for Price No Active 412 Ω 0.25 % 150 mW 1505 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 125 V MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR TIN LEAD OVER NICKEL WRAPAROUND 840 µm 3.94 mm 1.27 mm CHIP Not Compliant EAR99 8533.21.00.30