Parametric results for: M55342K10B412RST1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342k10b412rst1
Select parts from the table below to compare.
Compare
Compare
M55342K10B412RST1
Vishay Intertechnologies
Check for Price No Active 412 Ω 0.25 % 500 mW 1010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.67 mm 2.54 mm SMT, 1010 Not Compliant EAR99 8533.21.00.30