Parametric results for: M55342M06B412RCTFM under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m55342m06b412rctfm
Select parts from the table below to compare.
Compare
Compare
M55342M06B412RCTFM
Vishay Intertechnologies
Check for Price Buy No Active 412 Ω 0.25 % 150 mW 0705 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE; NON-INDUCTIVE 70 °C YES 50 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 TR, EMBOSSED, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 840 µm 2.03 mm 1.27 mm CHIP Not Compliant EAR99 8533.21.00.30