Parametric results for: M586E under Pressure Sensors

Filter Your Search

1 - 10 of 7,200 results

All Filters
|
-
-
-
Manufacturer Part Number: m586e
Select parts from the table below to compare.
Compare
Compare
M586E-11001G-200BG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 2900.75 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.65 mm 24 mm PACKAGE
M586E-100003-070BC
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 1015.2 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 94.75 mm 24 mm PACKAGE
M586E-01000F-3.5BG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 50.76 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 94.92 mm 24 mm PACKAGE
M586E-12000E-15KPG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 15000 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 91.85 mm 24 mm PACKAGE
M586E-000014-050PC
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 50 Psi -14.7 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE
M586E-10000W-010BC
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 145 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 95.05 mm 24 mm PACKAGE
M586E-010013-350BG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 5076.32 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 94.75 mm 24 mm PACKAGE
M586E-120005-007BC
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 101.52 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 94.39 mm 24 mm PACKAGE
M586E-10001E-05KPG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 5000 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 91.85 mm 24 mm PACKAGE
M586E-00000P-035BG
TE Connectivity
Check for Price Buy Yes Active NO 2 ms 507.63 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE