Filter Your Search
1 - 1 of 1 results
|
|
M586P-110012-200BG
TE Connectivity
|
Check for Price | Yes | Active | NO | 2 ms | 2900.75 Psi | 0-5V | 0.25 % | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 30 mA | THREADED | 30 V | 8 V | 85 °C | -40 °C | UNSPECIFIED MOUNT | CYLINDRICAL | CABLE | 92.15 mm | 24 mm | PACKAGE |