Parametric results for: M586R under Pressure Sensors

Filter Your Search

1 - 10 of 7,200 results

All Filters
|
-
-
-
Manufacturer Part Number: m586r
Select parts from the table below to compare.
Compare
Compare
M586R-020004-200BC
TE Connectivity
Check for Price Yes Active NO 2 ms 2900.75 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE
M586R-11001B-070BC
TE Connectivity
Check for Price Yes Active NO 2 ms 1015.2 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 91.09 mm 24 mm PACKAGE
M586R-02001F-15KPC
TE Connectivity
Check for Price Yes Active NO 2 ms 15000 Psi -14.7 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 94.92 mm 24 mm PACKAGE
M586R-000012-03KPC
TE Connectivity
Check for Price Yes Active NO 2 ms 3000 Psi -14.7 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.15 mm 24 mm PACKAGE
M586R-00000P-01KBC
TE Connectivity
Check for Price Yes Active NO 2 ms 14503.77 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE
M586R-110002-350BG
TE Connectivity
Check for Price Yes Active NO 2 ms 5076.32 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.15 mm 24 mm PACKAGE
M586R-12001P-500PC
TE Connectivity
Check for Price Yes Active NO 2 ms 500 Psi -14.7 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE
M586R-02000W-200BG
TE Connectivity
Check for Price Yes Active NO 2 ms 2900.75 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 95.05 mm 24 mm PACKAGE
M586R-010006-10KPG
TE Connectivity
Check for Price Yes Active NO 2 ms 10000 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 89.05 mm 24 mm PACKAGE
M586R-12001P-3.5BC
TE Connectivity
Check for Price Yes Active NO 2 ms 50.76 Psi -14.5 Psi 0-5V 0.25 % STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION 30 mA THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 92.05 mm 24 mm PACKAGE