Parametric results for: M7S-R66FDJFREQ1 under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m7s-r66fdjfreq1
Select parts from the table below to compare.
Compare
Compare
M7S-R66FDJFREQ1
MtronPTI
Check for Price Yes Yes Transferred 25 % 10 TTL, 50 pF 5 V HCMOS/TTL 7 ns NO 80 MHz 1 MHz 7 ns 5.5 V 4.5 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 14.22mm x 9.78mm x 1.02mm CERAMIC, J-LEAD PACKAGE-4 Clock