Parametric results for: M93C06-RMB6TG under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m93c06-rmb6tg
Select parts from the table below to compare.
Compare
Compare
package
M93C06-RMB6TG
STMicroelectronics
Check for Price Yes Yes Obsolete 256 bit 16 16X16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 16 16 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, LEAD FREE, MLP-8 8 EAR99 8542.32.00.51