Parametric results for: M93C46-RBN5 under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m93c46-rbn5
Select parts from the table below to compare.
Compare
Compare
package
M93C46-RBN5
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 16 64X16 2.5 V 500 kHz EEPROM CONFIGURABLE AS 64 X 16 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 1.5 µA 3.6 V 1.8 V CMOS OTHER 10 ms SOFTWARE R-PDIP-T8 Not Qualified e0 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm DIP PLASTIC, SDIP-8 8 EAR99 8542.32.00.51