Parametric results for: M93C46-RDS6P under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m93c46-rds6p
Select parts from the table below to compare.
Compare
Compare
package
M93C46-RDS6P
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 16 64X16 5 V 1 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 10 ms SOFTWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 EAR99 8542.32.00.51