Filter Your Search
1 - 6 of 6 results
|
M93C76-RMB6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RMB6TG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RMB6P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RMB6
STMicroelectronics
|
Check for Price | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RMB6T
STMicroelectronics
|
Check for Price | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, MLP-8 | 8 | EAR99 | 8542.32.00.51 | ||||
|
M93C76-RMB6G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | SOIC | 2 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | EAR99 | 8542.32.00.51 |