Filter Your Search
1 - 10 of 641 results
|
M93C86-WDW6TP
STMicroelectronics
|
$0.2658 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||
|
M93C86-WMN6P
STMicroelectronics
|
$0.2956 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||
|
M93C86-WMN6TP
STMicroelectronics
|
$0.3315 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||
|
M93C86-RDW3TP/K
STMicroelectronics
|
$0.3884 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 2.5 V | 2 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||
|
M93C86-RMN3TP/K
STMicroelectronics
|
$0.8553 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 2.5 V | 2 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||
|
M93C86-WMN3P/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
M93C86-WDW3TP/S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
NM93C86ACLM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 16 | 1KX16 | 3.3 V | 250 kHz | EEPROM | 40 YEARS DATA RETENTION | 8 | 40 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 15 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
FM93C86ATLZVM8
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 16 | 1KX16 | 3.3 V | 1 MHz | EEPROM | DATA RETENTION = 40 YEARS | 8 | 40 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 15 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M93C86-MB3/W
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 5 ms | R-XDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | SOIC | 2 X 3 MM, MLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |