Filter Your Search
1 - 1 of 1 results
|
M93C86-RDS6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 40 | 1000000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 1.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | Compliant | EAR99 | 8542.32.00.51 |