Filter Your Search
1 - 1 of 1 results
|
M93S46-RBN3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 1 MHz | EEPROM | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | EAR99 | 8542.32.00.51 |