Filter Your Search
1 - 6 of 6 results
|
M93S56-RDS3P
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | ||
|
M93S56-RDS3TG
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | ||
|
M93S56-RDS3
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | |||||||||
|
M93S56-RDS3G
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | ||
|
M93S56-RDS3T
STMicroelectronics
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 | |||||||||
|
M93S56-RDS3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 1 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 1.5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | 8 | EAR99 | 8542.32.00.51 |