Parametric results for: M95020-RBN3P under EEPROMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: m95020rbn3p
Select parts from the table below to compare.
Compare
Compare
package
M95020-RBN3P
STMicroelectronics
Check for Price Yes Obsolete 2.048 kbit 8 256X8 2.5 V 2 MHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 10 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 EAR99 8542.32.00.51
package
M95020-RBN3P/W
STMicroelectronics
Check for Price Yes Obsolete 2.048 kbit 8 256X8 2.5 V 2 MHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS AUTOMOTIVE 10 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 9.27 mm 7.62 mm DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 EAR99 8542.32.00.51