Parametric results for: M95020-RMB3/S under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m95020rmb3s
Select parts from the table below to compare.
Compare
Compare
package
M95020-RMB3/S
STMicroelectronics
Check for Price No Obsolete 2.048 kbit 8 256X8 2.5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 256 256 words ASYNCHRONOUS SERIAL SPI 1 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 10 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified e0 125 °C -40 °C 8 UNSPECIFIED VSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, MLP-8 8 EAR99 8542.32.00.51