Parametric results for: M95080-RMB6P under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m95080rmb6p
Select parts from the table below to compare.
Compare
Compare
package
M95080-RMB6P
STMicroelectronics
Check for Price Yes Yes Obsolete 8.192 kbit 8 1KX8 5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 500 nA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XBCC-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VQCCN SOLCC8,.11,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm BOTTOM 600 µm 3 mm 2 mm BCC 2 X 3 MM, ROHS COMPLIANT MLP-8 8 EAR99 8542.32.00.51