Parametric results for: M95128-RMB6TP under EEPROMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: m95128rmb6tp
Select parts from the table below to compare.
Compare
Compare
package
M95128-RMB6TP
STMicroelectronics
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 2.5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm DFP 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 8 EAR99 8542.32.00.51
package
M95128-RMB6TP/P
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M95128-RMB6TP/A
STMicroelectronics
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 5 V 2 MHz EEPROM 40 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS SERIAL SPI 3 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51