Filter Your Search
1 - 3 of 3 results
|
|
M95160-RMB3TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 500 nA | 1 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | EAR99 | 8542.32.00.51 | ||
|
|
M95160-RMB3TG/W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 500 nA | 1 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | EAR99 | 8542.32.00.51 | ||
|
|
M95160-RMB3TG/G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | EEPROM | 40 | 1000000 Write/Erase Cycles | 2000 | 2.048 k | SERIAL | SPI | 500 nA | 1 µA | CMOS | AUTOMOTIVE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | EAR99 | 8542.32.00.51 |