Parametric results for: M95160-RMB6G under EEPROMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: m95160rmb6g
Select parts from the table below to compare.
Compare
Compare
package
M95160-RMB6G
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 500 nA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-XBCC-N8 Not Qualified 85 °C -40 °C 8 UNSPECIFIED VQCCN SOLCC8,.11,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 500 µm BOTTOM 600 µm 3 mm 2 mm BCC 2 X 3 MM, ROHS COMPLIANT MLP-8 8 EAR99 8542.32.00.51
package
M95160-RMB6G/S
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51
package
M95160-RMB6G/G
STMicroelectronics
Check for Price Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm SOIC 2 X 3 MM, ROHS COMPLIANT, MLP-8 8 EAR99 8542.32.00.51