Parametric results for: M95320-RBN1 under EEPROMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m95320rbn1
Select parts from the table below to compare.
Compare
Compare
package
M95320-RBN1
STMicroelectronics
Check for Price Obsolete 32.768 kbit 8 4KX8 2.5 V 1 MHz EEPROM 40 100000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS 3-STATE SERIAL SPI 1 µA 2 µA 3.6 V 1.8 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm DIP 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 8 EAR99 8542.32.00.51