Filter Your Search
1 - 1 of 1 results
|
|
M95512-RMB6TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 8 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | EAR99 | 8542.32.00.51 |