Filter Your Search
1 - 1 of 1 results
|
M95640-RDL3TP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | 2 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | TSSOP | 0.169 INCH, LEAD FREE, TSSOP-14 | 14 | EAR99 | 8542.32.00.51 |