Filter Your Search
1 - 2 of 2 results
|
|
MALSECA00AG233LARK
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 33 µF | 100 V | 130 mA | 20 % | 4141 | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 33 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
MALSECA00AG233LARK
Vishay Roederstein
|
Check for Price Buy | Yes | Yes | Obsolete | 33 µF | 100 V | 130 mA | 20 % | 4141 | 4.82 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC 60384-4 | 33 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | , 4141 | Unknown | EAR99 | 8532.22.00.20 |