Filter Your Search
1 - 1 of 1 results
|
|
MALSECV00AG247HARK
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 50 V | 180 mA | 20 % | 4141 | 3.39 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.5 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, BLISTER, 15 INCH | YES | Matte Tin (Sn) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | , 4141 | Unknown | EAR99 | 8532.22.00.20 |