Parametric results for: MALSECV00AG333EARK under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: malsecv00ag333eark
Select parts from the table below to compare.
Compare
Compare
MALSECV00AG333EARK
Vishay Intertechnologies
Check for Price Yes Obsolete 330 µF 25 V 372 mA 20 % 4141 640 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82.5 µA 0.16 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES Matte Tin (Sn) FLAT 10 mm 10 mm 10.3 mm 10.3 mm CHIP Compliant EAR99 8532.22.00.20
MALSECV00AG333EARK
Vishay Roederstein
Check for Price Yes Yes Obsolete 330 µF 25 V 372 mA 20 % 4141 640 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82.5 µA 0.16 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES Matte Tin (Sn) FLAT 10 mm 10 mm 10.3 mm 10.3 mm , 4141 Unknown EAR99 8532.22.00.20