Filter Your Search
1 - 8 of 8 results
|
MAPLAD15KP160CA
Microsemi Corporation
|
$40.3995 | No | No | Transferred | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MAPLAD15KP160CAE3
Microsemi Corporation
|
$40.3995 | Yes | Transferred | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | 1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MAPLAD15KP160CAE3
Microchip Technology Inc
|
$41.4118 | Yes | Active | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MAPLAD15KP160CA
Microchip Technology Inc
|
$41.4118 | No | Active | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MAPLAD15KP160CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | R-PSSO-G1 | ||||||
|
MAPLAD15KP160CAE3/TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | R-PSSO-G1 | ||||||
|
MAPLAD15KP160CATR
Microsemi Corporation
|
Check for Price | No | Transferred | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | 1 | unknown | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-1 | ||||||
|
MAPLAD15KP160CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 259 V | 2.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | 1 | compliant | EAR99 | 8541.10.00.50 | R-PSSO-G1 |