Filter Your Search
1 - 10 of 45 results
|
MAS110S08S
Microsemi Corporation
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||
|
MAS110S12S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||
|
MAS110S08S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||
|
MAS110S06W
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||
|
MAS110S10X
Microsemi Corporation
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||
|
MAS110S14X
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||
|
MAS110S10X
Dynex Semiconductor
|
Check for Price | Obsolete | 250 mA | 1 kV | 175 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | R-XUFM-X4 | Not Qualified | ISOLATED | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | FLANGE MOUNT, R-XUFM-X4 | 8541.30.00.80 | |||||||||||
|
MAS110S14S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 2.9 V | 110 kA | 250 mA | 4 V | 2 kA | 125 °C | -40 °C | A-G | K-AK | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||
|
MAS110S14X
Dynex Semiconductor
|
Check for Price | Obsolete | 250 mA | 1.4 kV | 175 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | R-XUFM-X4 | Not Qualified | ISOLATED | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | FLANGE MOUNT, R-XUFM-X4 | 8541.30.00.80 | |||||||||||
|
MAS110S12X
Dynex Semiconductor
|
Check for Price | Obsolete | 250 mA | 1.2 kV | 175 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | R-XUFM-X4 | Not Qualified | ISOLATED | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | DYNEX SEMICONDUCTOR LTD | unknown | EAR99 | FLANGE MOUNT, R-XUFM-X4 | 8541.30.00.80 |