Parametric results for: MAS28151LS under Serial IO/Communication Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mas28151ls
Select parts from the table below to compare.
Compare
Compare
MAS28151LSBAF
Dynex Semiconductor
Check for Price No Obsolete 8 0.0078125 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; ETHERNET NRZ 1 5.5 V 4.5 V MILITARY S-CQCC-N48 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD QCCN, LCC48,.56SQ,40 Unknown 8542.31.00.30
MAS28151LS
Dynex Semiconductor
Check for Price No Obsolete 0 MAS281 8 0.0078125 MBps 20 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS NO MIL STD 1553A; MIL STD 1553B NRZ NO 1 5.5 V 4.5 V MILITARY S-CQCC-N48 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER TIN LEAD NO LEAD 1 mm QUAD QCCN, LCC48,.56SQ,40 Unknown 8542.31.00.30