Parametric results for: MAS38 under MASK ROMs

Filter Your Search

1 - 10 of 32 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mas38
Select parts from the table below to compare.
Compare
Compare
MAS3864T60CL
Dynex Semiconductor
Check for Price Obsolete 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL , Unknown EAR99 8542.32.00.71
MAS3864C60CE
Dynex Semiconductor
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 60 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL , Unknown EAR99 8542.32.00.71
MAS3864T60CB
Dynex Semiconductor
Check for Price Obsolete 8.3886 Mbit 8 1MX8 5 V 150 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL Unknown EAR99 8542.32.00.71
MAS3864TFB
Dynex Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 60 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS 2 mA 10 µA CMOS MILITARY R-XDFP-F28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DFP FL28,.5 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL DFP, FL28,.5 Unknown EAR99 8542.32.00.71
MAS3864C60CS
Dynex Semiconductor
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 200 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL , Unknown EAR99 8542.32.00.71
MAS3864T60FL
Dynex Semiconductor
Check for Price Obsolete 8.3886 Mbit 8 1MX8 5 V 150 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL , Unknown EAR99 8542.32.00.71
MAS3864CFS
Dynex Semiconductor
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 60 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS 2 mA 10 µA CMOS MILITARY R-XDFP-F28 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 28 CERAMIC DFP FL28,.5 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL DFP, FL28,.5 Unknown EAR99 8542.32.00.71
MAS3864TFS
Dynex Semiconductor
Check for Price No Obsolete 16.7772 Mbit 1 16MX1 3.3 V 60 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS SERIAL 2 mA 10 µA 3.6 V 3 V CMOS MILITARY R-XDFP-F28 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 28 CERAMIC DFP FL28,.5 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL DFP, FL28,.5 Unknown EAR99 8542.32.00.71
MAS3864T60CC
Dynex Semiconductor
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3.3 V 300 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 3.6 V 2.7 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL , Unknown EAR99 8542.32.00.71
MAS3864T60FB
Dynex Semiconductor
Check for Price Obsolete 8.3886 Mbit 8 1MX8 5 V 120 ns MASK ROM RADIATION HARD CMOS/SILICON ON SAPPHIRE ... more 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES FLAT DUAL , Unknown EAR99 8542.32.00.71