Parametric results for: MAS75 under Other Converters

Filter Your Search

1 - 10 of 11 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: mas75
Select parts from the table below to compare.
Compare
Compare
MAS7541A-1IQ
Micro Analog Systems Oy
Check for Price Contact Manufacturer 15 V 0.024 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2.5 mA CMOS OTHER R-XDIP-T18 Not Qualified e0 85 °C -25 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 8542.39.00.50
MAS7545N
Micro Analog Systems Oy
Check for Price Contact Manufacturer 5 V 0.024 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2 mA CMOS OTHER R-PDIP-T20 Not Qualified e0 85 °C -25 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.50
MAS7538N
Micro Analog Systems Oy
Check for Price Contact Manufacturer 0.012 % 14 NO D/A CONVERTER BINARY 1 1.5 µs 4 mA BICMOS COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-24 8542.39.00.50
MAS7545S
Micro Analog Systems Oy
Check for Price Contact Manufacturer 5 V 0.024 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY 1 2 mA CMOS OTHER R-PDSO-G20 Not Qualified e0 85 °C -25 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8542.39.00.50
MAS7541A-1CN
Micro Analog Systems Oy
Check for Price Contact Manufacturer 15 V 0.024 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2.5 mA CMOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 8542.39.00.50
MAS7541A-0CN
Micro Analog Systems Oy
Check for Price Contact Manufacturer 15 V 0.012 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2.5 mA CMOS COMMERCIAL R-PDIP-T18 Not Qualified e0 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 8542.39.00.50
MAS7535N
Micro Analog Systems Oy
Check for Price Obsolete 0.012 % 14 NO D/A CONVERTER BINARY, OFFSET BINARY 1 1.5 µs 4 mA BICMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-28 8542.39.00.50
MAS7534N
Micro Analog Systems Oy
Check for Price Obsolete 0.012 % 14 NO D/A CONVERTER BINARY, OFFSET BINARY 1 1.5 µs 3 mA BICMOS COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 8542.39.00.50
MAS7541A-0IQ
Micro Analog Systems Oy
Check for Price Contact Manufacturer 15 V 0.012 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2.5 mA CMOS OTHER R-XDIP-T18 Not Qualified e0 85 °C -25 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 8542.39.00.50
MAS7541AN
Micro Analog Systems Oy
Check for Price Contact Manufacturer 15 V 0.012 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY 1 2.5 mA CMOS OTHER R-PDIP-T18 Not Qualified e0 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 8542.39.00.50