Filter Your Search
1 - 10 of 102 results
|
|
MAS8251CB
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | MIL-STD-1750 | 8 | 0.0078125 MBps | 5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP28,.6 | Unknown | 8542.31.00.30 | ||||||
|
|
MAS8251CL
Dynex Semiconductor
|
Check for Price | Obsolete | 0 | MIL-STD-1750 | 8 | 0.0078125 MBps | 5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP, | Unknown | 8542.31.00.30 | ||||||||||||
|
|
MAS8251CS
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | 8 | 0.0078125 MBps | 5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | 2 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DIP-28 | 8542.31.00.30 | ||||||||||||||
|
|
MAS8251FB
Microsemi Corporation (now Microchip)
|
Check for Price | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 8542.31.00.30 | ||||||||||||||||||||||||
|
|
MAS8255CS
Zarlink Semiconductor Inc
|
Check for Price | Transferred | NO | 5 V | CMOS | 10 mA | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.39.00.60 | EAR99 | ||||||||||||||||||||
|
|
MAS8255LD
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 8542.39.00.60 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
|
MAS8255CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP40,.6 | Unknown | 8542.39.00.60 | EAR99 | ||||||||||||
|
|
MAS8251LE
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 8542.31.00.30 | |||||||||||||||||||||||||||||||||||||||||||
|
|
MAS8255LB
Zarlink Semiconductor Inc
|
Check for Price | Transferred | YES | 5 V | CMOS | 10 mA | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8542.39.00.60 | EAR99 | |||||||||||||||||||||
|
|
MAS8251LS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | MIL-STD-1750 | 8 | 0.0078125 MBps | 5 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N48 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC48,.56SQ,40 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1 mm | QUAD | QCCN, LCC48,.56SQ,40 | Unknown | 8542.31.00.30 |