Parametric results for: MAS90 under Other Consumer ICs

Filter Your Search

1 - 10 of 49 results

All Filters
|
-
-
Manufacturer Part Number: mas90
Select parts from the table below to compare.
Compare
Compare
MAS9079A1TC00
Micro Analog Systems Oy
Check for Price Obsolete 8542.39.00.60
MAS9067CBBAF
Dynex Semiconductor
Check for Price No Obsolete DIP 5 V CMOS 30 µA MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.32.00.41 DIP, DIP24,.6 Unknown 3A001.a.2.c 125 ns SEPARATE 16.384 kbit STANDARD SRAM 1 16.384 k 16000 ASYNCHRONOUS 16KX1 3-STATE PARALLEL 1.6 mA 2 V
MAS9077Z
Micro Analog Systems Oy
Check for Price Contact Manufacturer 8542.39.00.60
MAS9080A1TC00
Micro Analog Systems Oy
Check for Price Contact Manufacturer 8542.39.00.60
MAS9067FB9
Marconi Circuit Technology Inc
Check for Price Obsolete DFP 5 V CMOS 20 µA MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.32.00.41 3A001.a.2.c 125 ns SEPARATE 16.384 kbit STANDARD SRAM 1 16.384 k 16000 ASYNCHRONOUS 16KX1 3-STATE PARALLEL 4 mA 2 V
MAS9081A1UC06
Micro Analog Systems Oy
Check for Price Obsolete 8542.39.00.60
MAS9067FB1
Marconi Circuit Technology Inc
Check for Price Obsolete DFP 5 V CMOS 20 µA MILITARY R-XDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC FL24,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 8542.32.00.41 3A001.a.2.c 125 ns SEPARATE 16.384 kbit STANDARD SRAM 1 16.384 k 16000 ASYNCHRONOUS 16KX1 3-STATE PARALLEL 4 mA 2 V
MAS9011A3TC00
Micro Analog Systems Oy
Check for Price Contact Manufacturer 8542.39.00.60 EAR99
MAS9079A2TC00
Micro Analog Systems Oy
Check for Price Obsolete 8542.39.00.60
MAS9081A3TC00
Micro Analog Systems Oy
Check for Price Obsolete 8542.39.00.60