Filter Your Search
1 - 8 of 8 results
|
|
MASMASF102A/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 165 V | 1 µA | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | 102 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | Unknown | EAR99 | 8541.10.00.50 | |||
|
|
MASMASF10.2AE3
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 16.7 V | 1 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | 10.2 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.50 | SMA-SF, 2 PIN | |||
|
|
MASMASF10.2A
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 16.7 V | 1 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | 10.2 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.50 | SMA-SF, 2 PIN | |||
|
|
MASMASF10.2AE3/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 16.7 V | 1 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | 10.2 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.50 | SMA-SF, 2 PIN | |||
|
|
MASMASF10.2A/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 16.7 V | 1 µA | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | 10.2 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | Unknown | EAR99 | 8541.10.00.50 | |||
|
|
MASMASF102A
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 165 V | 1 µA | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | 102 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.50 | SMA-SF, 2 PIN | |||
|
|
MASMASF102AE3/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 165 V | 1 µA | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | 102 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | Unknown | EAR99 | 8541.10.00.50 | |||
|
|
MASMASF102AE3
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 165 V | 1 µA | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 102 V | 1 | AVALANCHE | 126 V | 400 W | 102 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.50 | SMA-SF, 2 PIN |