Filter Your Search
1 - 2 of 2 results
|
|
MASMASF145AE3
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 234 V | 1 µA | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | 179 V | 400 W | 145 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
|
MASMASF145AE3/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 234 V | 1 µA | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | 179 V | 400 W | 145 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 |