Filter Your Search
1 - 4 of 4 results
|
|
MASMASF6.4AE3/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 11.3 V | 200 µA | 7.505 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | 6.4 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 | ||
|
|
MASMASF6.4A
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 11.3 V | 200 µA | 7.505 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | 6.4 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
|
MASMASF6.4AE3
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 11.3 V | 200 µA | 7.505 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | 6.4 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 | |||
|
|
MASMASF6.4A/TR
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 11.3 V | 200 µA | 7.505 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | 7.88 V | 400 W | 6.4 V | R-PDSO-F2 | IEC-61000-4-2, 4-4; MIL-PRF-19500; MIL-STD-750 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | FLAT | DUAL | SMA-SF, 2 PIN | EAR99 | 8541.10.00.50 |