Filter Your Search
1 - 8 of 8 results
|
|
MASMBJSAC75E3
Microchip Technology Inc
|
$5.5847 | Yes | Active | 121 V | 2.5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | EAR99 | 8541.10.00.50 | ||||||||
|
|
MASMBJSAC75
Microchip Technology Inc
|
$7.0225 | Active | 121 V | 2.5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | EAR99 | 8541.10.00.50 | ||||||||||
|
MASMBJSAC75E3
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Transferred | 2.5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | EAR99 | 8541.10.00.50 | DO-214AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | |||||||
|
|
MASMBJSAC75CAE3
Microchip Technology Inc
|
Check for Price | Active | 121 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW CAPACITANCE | 600 W | R-PDSO-C2 | MIL-19500 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | ||||||||||||
|
|
MASMBJSAC75CA
Microchip Technology Inc
|
Check for Price | Active | 121 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW CAPACITANCE | 600 W | R-PDSO-C2 | MIL-19500 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | ||||||||||||
|
MASMBJSAC75
Microsemi Corporation (now Microchip)
|
Check for Price | No | Transferred | 2.5 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e0 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | J BEND | DUAL | EAR99 | 8541.10.00.50 | DO-214AA | PLASTIC PACKAGE-2 | 2 | |||||||
|
|
MASMBJSAC75AE3
Microchip Technology Inc
|
Check for Price | Active | 121 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW CAPACITANCE | 600 W | R-PDSO-C2 | MIL-19500 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 | ||||||||||||
|
|
MASMBJSAC75A
Microchip Technology Inc
|
Check for Price | Active | 121 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW CAPACITANCE | 600 W | R-PDSO-C2 | MIL-19500 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EAR99 | 8541.10.00.50 |