Parametric results for: MAT9187CSBAF under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mat9187csbaf
Select parts from the table below to compare.
Compare
Compare
MAT9187CSBAF
Plessey Semiconductors Ltd
Check for Price Obsolete 65.536 kbit 1 64KX1 5 V 70 ns STANDARD SRAM SEPARATE 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 20 µA CMOS MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 150k Rad(Si) V 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-24 3A001.a.2.c 8542.32.00.41
MAT9187CSBAF
Dynex Semiconductor
Check for Price No Obsolete 65.536 kbit 1 64KX1 5 V 70 ns STANDARD SRAM SEPARATE 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 20 µA CMOS MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 150k Rad(Si) V 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP24,.6 3A001.a.2.c 8542.32.00.41 Unknown