Parametric results for: MATL3 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 880 results

All Filters
|
-
-
Manufacturer Part Number: matl3
Select parts from the table below to compare.
Compare
Compare
MATL30DS-GR-BBF
Crane Connectors
Check for Price Transferred 30 2 2.54 mm 2 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD STACKING CONNECTOR SINGLE INSULATOR AT BOTTOM 1000VAC V NO LIF N 5 GΩ LIF N e0 CSA; UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.4 inch 1.5 inch 0.125 inch EAR99 8536.69.40.40
MATL34DS-MQ-ABF
Mueller Electric Company
Check for Price Contact Manufacturer 34 2 2.54 mm 2 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR 1000VAC V NO LIF N 5 GΩ LIF N UL; CUL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 50u inch SOLDER 0.2 inch 0.4 inch 1.7 inch 0.125 inch EAR99 8536.69.40.40
MATL36SS-GK-BBF
Mueller Electric Company
Check for Price Contact Manufacturer 36 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR 1000VAC V NO LIF N 5 GΩ LIF N UL; CUL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.1 inch 0.4 inch 3.6 inch 0.125 inch EAR99 8536.69.40.40
MATL32SS-HK-ABF
Crane Connectors
Check for Price Transferred 32 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR SOLID STACK INSULATOR SPACER 1000VAC V NO LIF N 5 GΩ LIF N e0 CSA; UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.1 inch 0.4 inch 3.2 inch 0.125 inch EAR99 8536.69.40.40
MATL33SS-LK-ABF
Crane Connectors
Check for Price Transferred 33 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR SOLID STACK INSULATOR SPACER 1000VAC V NO LIF N 5 GΩ LIF N e0 CSA; UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR 10u inch SOLDER 0.1 inch 0.4 inch 3.3 inch 0.125 inch EAR99 8536.69.40.40
MATL31SS-GR-BBF
Mueller Electric Company
Check for Price Contact Manufacturer 31 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD STACKING CONNECTOR SINGLE INSULATOR AT BOTTOM 1000VAC V NO 5 GΩ CSA; UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.1 inch 0.4 inch 3.1 inch 0.125 inch EAR99 8536.69.40.40
MATL34SS-LR-ABF
Mueller Electric Company
Check for Price Contact Manufacturer 34 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD STACKING CONNECTOR SOLID STACK INSULATOR SPACER 1000VAC V NO 5 GΩ CSA; UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.4 inch 3.4 inch 0.125 inch EAR99 8536.69.40.40
MATL34DS-GQ-ABF
Crane Connectors
Check for Price Transferred 34 2 2.54 mm 2 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT BOARD CONNECTOR SOLID STACK INSULATOR SPACER 1000VAC V NO LIF N 5 GΩ LIF N e0 CSA; UL -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.4 inch 1.7 inch 0.125 inch EAR99 8536.69.40.40
MATL30SS-FR-ABF
Mueller Electric Company
Check for Price Contact Manufacturer 30 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD STACKING CONNECTOR SOLID STACK INSULATOR SPACER 1000VAC V NO 5 GΩ CSA; UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.1 inch 0.4 inch 3 inch 0.125 inch EAR99 8536.69.40.40
MATL30SS-LQ-ABF
Mueller Electric Company
Check for Price Contact Manufacturer 30 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR 1000VAC V NO LIF N 5 GΩ LIF N UL; CUL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.1 inch 0.4 inch 3 inch 0.125 inch EAR99 8536.69.40.40