Filter Your Search
1 - 4 of 4 results
|
|
MAX2663EUT-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 50 Ω | 2.1 | YES | UP CONVERTER | BIPOLAR | 500 MHz | 40 MHz | NO | 12.7 dB | 3/5 V | 2.5 GHz | 400 MHz | 4.1 mA | -0.1 dB | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | TIN LEAD | SOT-23, 6 PIN | Not Compliant | ||
|
|
MAX2663EUT+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 50 Ω | 2.1 | UP CONVERTER | 500 MHz | 40 MHz | NO | 12.7 dB | 2.5 GHz | 400 MHz | -0.1 dB | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | SOT-23, 6 PIN | Compliant | ||||||||||
|
|
MAX2663
Maxim Integrated Products
|
Check for Price Buy | No | No | Transferred | UP CONVERTER | 500 MHz | 10 MHz | YES | 8 dB | 2.5 GHz | 40 MHz | 4 dB | e0 | Tin/Lead (Sn/Pb) | Compliant | ||||||||||||||||
|
|
MAX2663EUT-T
Rochester Electronics LLC
|
Check for Price Buy | No | Active | 50 Ω | 2.1 | UP CONVERTER | 500 MHz | 40 MHz | NO | 12.7 dB | 2.5 GHz | 400 MHz | -0.1 dB | e0 | 85 °C | -40 °C | COMPONENT | TIN LEAD | SOT-23, 6 PIN | Unknown |