Parametric results for: MAX4022EEE under Buffer Amplifiers

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: max4022eee
Select parts from the table below to compare.
Compare
Compare
package
MAX4022EEE+
Maxim Integrated Products
$5.6439 Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 32 mA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm SOIC QSOP-16 16 EAR99 8542.39.00.01
MAX4022EEE+
Analog Devices Inc
$7.7898 Yes Active 20 mV 140 MHz 600 V/us 20 µA 32 mA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm 16-QSOP-150_MIL QSOP-16 16 EAR99 8542.33.00.01 16-QSOP-150_MIL 1997-10-15
package
MAX4022EEE-T
Maxim Integrated Products
Check for Price No Obsolete 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC QSOP-16 16 EAR99 8542.33.00.01
package
MAX4022EEE
Maxim Integrated Products
Check for Price No Obsolete 20 mV 140 MHz 600 V/us 20 µA 32 mA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm SOIC QSOP-16 16 EAR99 8542.33.00.01
package
MAX4022EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC QSOP-16 16 EAR99 8542.39.00.01 Compliant
package
MAX4022EEE
Rochester Electronics LLC
Check for Price No Active 20 mV 140 MHz 600 V/us 20 µA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.89 mm SOIC QSOP-16 16 Unknown
MAX4022EEE+T
Analog Devices Inc
Check for Price Yes Active 20 mV 140 MHz 600 V/us 20 µA 32 mA 4 BUFFER 5 V 60 mA 12 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm 16-QSOP-150_MIL QSOP-16 16 EAR99 8542.33.00.01 16-QSOP-150_MIL 1997-10-15 Compliant