Filter Your Search
1 - 4 of 4 results
|
MAX5500AGAP+
Maxim Integrated Products
|
$11.2626 | Yes | Yes | Transferred | 5 V | 5.5 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 12 µs | 1.1 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | SSOP | SSOP, SSOP20,.3 | 20 | Compliant | EAR99 | 8542.39.00.01 | ||||
|
|
MAX5500AGAP+
Analog Devices Inc
|
$16.5665 | Yes | Active | 5 V | 5.5 V | 0.0183 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 12 µs | 1.1 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | ROHS COMPLIANT, SSOP-20 | 20 | 8542.39.00.40 | 20-SSOP-5.3_MM | 2008-11-13 | |||||
|
MAX5500AGAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 0.018 % | 12 | YES | D/A CONVERTER | BINARY | 4 | 1.1 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | SSOP | 20 | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
MAX5500AGAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 0.018 % | 12 | YES | D/A CONVERTER | BINARY | 4 | 1.1 mA | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 20-SSOP-5.3_MM | 20 | 8542.39.00.40 | 20-SSOP-5.3_MM | 2008-11-13 |