Parametric results for: MB-R-14 under Rectifier Diodes

Filter Your Search

1 - 10 of 65 results

All Filters
|
-
-
-
-
Manufacturer Part Number: mbr14
Select parts from the table below to compare.
Compare
Compare
MBR140SFT3G
onsemi
$0.1041 Yes Yes Active FREE WHEELING DIODE SINGLE e3 -55 °C 125 °C SOD-123FL 2 LEAD 2 498-01 EAR99 8541.10.00.80 POWER 40 V SILICON RECTIFIER DIODE 300 mV R-PDSO-F2 1 30 A 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 Not Qualified 40 V 500 µA 40 V YES SCHOTTKY Matte Tin (Sn) - annealed FLAT DUAL 40
MBR140ESFT1G
onsemi
$0.1611 Yes Yes Active FREE WHEELING DIODE SINGLE e3 -55 °C 175 °C SOD-123FL 2 LEAD 2 498-01 EAR99 8541.10.00.80 POWER 40 V SILICON RECTIFIER DIODE 510 mV R-PDSO-F2 1 30 A 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 40 V 30 µA 40 V YES SCHOTTKY Matte Tin (Sn) - annealed FLAT DUAL 30
MBR140SFT1G
onsemi
$0.1788 Yes Yes Active FREE WHEELING DIODE SINGLE e3 -55 °C 125 °C SOD-123FL 2 LEAD 2 498-01 EAR99 8541.10.00.80 POWER 40 V SILICON RECTIFIER DIODE 300 mV R-PDSO-F2 1 30 A 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 Not Qualified 40 V 500 µA 40 V YES SCHOTTKY Matte Tin (Sn) - annealed FLAT DUAL 30
MBR140P
Freescale Semiconductor
Check for Price No Obsolete SINGLE e0 150 °C RECTIFIER DIODE 900 mV 25 A 1 1 A 40 V NO SCHOTTKY Tin/Lead (Sn/Pb) O-PALF-W2 Unknown
MBR140_R2_10001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE SINGLE -55 °C 150 °C EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE O-PALF-W2 30 A 1 1 2 1 A PLASTIC/EPOXY ROUND LONG FORM 40 V NO SCHOTTKY WIRE AXIAL ISOLATED DO-41
MBR140HW
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active SINGLE -65 °C 125 °C EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE R-PDSO-G2 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 40 V YES SCHOTTKY GULL WING DUAL 450 mW
MBR140PRL
Motorola Semiconductor Products
Check for Price Obsolete SINGLE e0 150 °C EAR99 GENERAL PURPOSE RECTIFIER DIODE 900 mV 25 A 1 1 1 A 40 V NO SCHOTTKY Tin/Lead (Sn/Pb)
MBR140_B0_00001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE SINGLE -55 °C 150 °C EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE O-PALF-W2 30 A 1 1 2 1 A PLASTIC/EPOXY ROUND LONG FORM 40 V NO SCHOTTKY WIRE AXIAL ISOLATED DO-41
MBR140HW-T3
Sensitron Semiconductors
Check for Price No Transferred SINGLE -65 °C 125 °C 2 EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE R-PDSO-G2 1 1 2 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NOT SPECIFIED Not Qualified 40 V YES SCHOTTKY GULL WING DUAL NOT SPECIFIED PLASTIC PACKAGE-2 450 mW
MBR140_AY_00001
PanJit Semiconductor
Check for Price Yes Active FREE WHEELING DIODE SINGLE -55 °C 150 °C EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE O-PALF-W2 30 A 1 1 2 1 A PLASTIC/EPOXY ROUND LONG FORM 40 V NO SCHOTTKY WIRE AXIAL ISOLATED DO-41