Parametric results for: MB-R-44 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mbr44
Select parts from the table below to compare.
Compare
Compare
MB-R-44
Morethanall Co Ltd
Check for Price Contact Manufacturer 44 2 2.0066 mm 2 1 A MALE BOARD POLYAMIDE AU RIGHT ANGLE BOARD CONNECTOR NONE 800VAC V NO 5 GΩ CTR W/GUIDE SLOTS UL -55 °C 105 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 2.0066 mm SOLDER 0.22 inch 0.344 inch 2.016 inch 0.118 inch EAR99 8536.69.40.40
MBR440MFST1G
onsemi
Check for Price Yes Yes Obsolete FREE WHEELING DIODE, LOW POWER LOSS SINGLE e3 -55 °C 175 °C EAR99 8541.10.00.80 DFN5 5X6, 1.27P (SO 8FL) 5 488AA EFFICIENCY CATHODE SILICON RECTIFIER DIODE 650 mV R-PDSO-F5 1 40 A 1 1 5 4 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 40 V 800 µA YES SCHOTTKY Matte Tin (Sn) - annealed FLAT DUAL 30
MBR440MFST3G
onsemi
Check for Price Yes Yes Obsolete FREE WHEELING DIODE, LOW POWER LOSS SINGLE e3 -55 °C 175 °C EAR99 8541.10.00.80 DFN5 5X6, 1.27P (SO 8FL) 5 488AA EFFICIENCY CATHODE SILICON RECTIFIER DIODE 650 mV R-PDSO-F5 1 40 A 1 1 5 4 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 40 V 800 µA YES SCHOTTKY MATTE TIN FLAT DUAL 30