Filter Your Search
1 - 10 of 20 results
|
|
MBR6200CT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | COMMON CATHODE, 2 ELEMENTS | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 900 mV | TO-220AB | R-PSFM-T3 | 75 A | 2 | 1 | 3 | 3 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 200 V | 50 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||
|
|
MBR6200F_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | SINGLE | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 900 mV | TO-220AC | R-PSFM-T2 | 75 A | 1 | 1 | 2 | 6 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 200 V | 50 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | ITO-220AC, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||||
|
MBR6200
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | SINGLE | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | TO-220AC | R-PSFM-T2 | 75 A | 1 | 1 | 2 | 6 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 200 V | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ROHS COMPLIANT, PLASTIC PACKAGE-2 | TO-220AC | 3 | Not Qualified | ||||||||||||||||||||||||||||||||||||||||||
|
|
MBR6200_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | SINGLE | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 900 mV | TO-220AC | R-PSFM-T2 | 75 A | 1 | 1 | 2 | 6 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 200 V | 50 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||
|
|
MBR6200P5CQ
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | FREE WHEELING DIODE | COMMON CATHODE, 2 ELEMENTS | e3 | AEC-Q101 | -55 °C | 175 °C | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SILICON | RECTIFIER DIODE | 900 mV | R-PDSO-F8 | 80 A | 2 | 1 | 8 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 200 V | 1 µA | YES | SCHOTTKY | FLAT | DUAL | DFN5060, 8 PIN | 200 V | Tin (Sn) | |||||||||||||||||||||||||||||||||||||||||||
|
|
MB-R-62
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 62 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | NONE | 800VAC V | NO | 5 GΩ | CTR W/GUIDE SLOTS | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.22 inch | 0.344 inch | 2.724 inch | 0.118 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
MBR6200CT_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | Compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MBR6200CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | COMMON CATHODE, 2 ELEMENTS | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 900 mV | TO-220AB | R-PSFM-T3 | 75 A | 2 | 1 | 3 | 3 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 200 V | 50 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
MBR6200F_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | SINGLE | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | 900 mV | TO-220AC | R-PSFM-T2 | 75 A | 1 | 1 | 2 | 6 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 200 V | 50 µA | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ITO-220AC, 3/2 PIN | ||||||||||||||||||||||||||||||||||||||||||||
|
MBR6200F
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | SINGLE | -65 °C | 175 °C | EAR99 | 8541.10.00.80 | EFFICIENCY | ISOLATED | SILICON | RECTIFIER DIODE | TO-220AC | R-PSFM-T2 | 75 A | 1 | 1 | 2 | 6 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | 200 V | NO | SCHOTTKY | THROUGH-HOLE | SINGLE | NOT SPECIFIED | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | TO-220AC | 3 | Not Qualified |