Filter Your Search
1 - 10 of 1,168 results
|
MB89PV180CF-103
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8 | 15 | 4.2 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | GULL WING | 1.27 mm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89P485-103P-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 8 | 15 | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 10 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||
|
MB89PV140CF-102-ES
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 2.7 V | INDUSTRIAL | R-CQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | AQFP | RECTANGULAR | FLATPACK, PIGGYBACK | GULL WING | 1 mm | QUAD | 10.82 mm | 16.3 mm | 22.3 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | AQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89P558A-202PFT
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 49152 | 2048 | F2MC-8L | 12.5 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | IN BUILT LCD CONTROLLER/DRIVER | YES | NO | YES | 8 | YES | OTPROM | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | compliant | 8542.31.00.01 | |||||
|
MB89P935APF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 10 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 12 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | TSSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 5.6 mm | 9.7 mm | FUJITSU LTD | SSOP | LSSOP, TSSOP30,.3 | 30 | compliant | 8542.31.00.01 | ||||||
|
MB89PV650ACF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 10 MHz | 8 | 15 | 10 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | 6 V | 3.5 V | INDUSTRIAL | S-CQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | CERAMIC, METAL-SEALED COFIRED | AFQFP | SQUARE | FLATPACK, PIGGYBACK, FINE PITCH | GULL WING | 500 µm | QUAD | 9.94 mm | 15 mm | 15 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | AFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
MB89P485P-SH-101
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 12.5 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.65 mm | 19.05 mm | 58 mm | FUJITSU LTD | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | |||||||||
|
MB89PV210CF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 32768 | F2MC-8L | 8 | 15 | 12.5 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3.5V MINIMUM SUPPLY AT 3 MHZ | NO | NO | YES | 8 | YES | EPROM | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQFP-F48 | Not Qualified | e0 | 105 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFF | QFP48,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | FLAT | 800 µm | QUAD | 9.02 mm | 15 mm | 15 mm | FUJITSU LTD | QFP | QFF, QFP48,.7SQ,32 | 48 | compliant | 8542.31.00.01 | ||||
|
MB89P713P
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 16 | 8 MHz | 8192 | 260 | F2MC-8 | 8 | 16 | 8 MHz | 53 | NO | 5 V | CMOS | NO | NO | YES | 8 | YES | UVPROM | INDUSTRIAL | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 58 mm | FUJITSU LTD | compliant | 8542.31.00.01 | ||||||||||||
|
MB89P475-202PFM
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 16384 | 512 | F2MC-8L | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 13 mA | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LQFP | QFP48,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |