Parametric results for: MBB/SMA0207-501%L0RP412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mbbsma0207501l0rp412r
Select parts from the table below to compare.
Compare
Compare
MBB/SMA0207-501%L0RP412R
Vishay Intertechnologies
Check for Price Buy Yes Active 412 Ω 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 600 µm 28 mm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90