Parametric results for: MBM29F400TA-90PFTN under Flash Memories

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: mbm29f400ta90pftn
Select parts from the table below to compare.
Compare
Compare
package
MBM29F400TA-90PFTN
FUJITSU Limited
Check for Price Buy No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 5 V 90 ns FLASH MINIMUM 100000 WRITE/ERASE CYCLES; ALSO ... more 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP PLASTIC, TSOP1-48 48 Unknown EAR99 8542.32.00.51
MBM29F400TA-90PFTN-X
FUJITSU Limited
Check for Price Buy No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 5 V 90 ns FLASH USER CONFIGURABLE AS 256K X 16; MINIMUM ... more 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 100 µA 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm PLASTIC, TSOP-48 Unknown EAR99 8542.32.00.51
package
MBM29F400TA-90PFTN
FUJITSU Semiconductor Limited
Check for Price Buy Obsolete 4.1943 Mbit 16 256K16 5 V 90 ns FLASH 8 TOP 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP1 PLASTIC, TSOP-48 48 Unknown EAR99 8542.32.00.51