Parametric results for: MBR1520 under Rectifier Diodes

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: mbr1520
Select parts from the table below to compare.
Compare
Compare
MBR1520CT
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Buy Contact Manufacturer 7.5 A 840 mV 100 µA SILICON 20 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 20 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 20 V R-PSFM-T3 TO-220AB 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown EAR99
package
MBR1520CT
Micro Commercial Components
Check for Price Buy No Obsolete 15 A 650 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 20 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T3 e0 TO-220AB CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE Compliant EAR99 TO-220AB PLASTIC PACKAGE-3 3 8541.10.00.80
MBR1520CT-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD Unknown EAR99
MBR15200CT-Y
Taiwan Semiconductor
Check for Price Buy Yes Active 7.5 A 1.05 V 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T3 e3 TO-220AB 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE Not Compliant EAR99 8541.10.00.80
MBR1520
Motorola Semiconductor Products
Check for Price Buy Obsolete 15 A 550 mV 10 mA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY POWER 500 A 1 Not Qualified O-MUPM-D1 DO-4 125 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER Unknown EAR99 8541.10.00.80
MBR1520CT
Iskra Semic Capacitors Industry
Check for Price Buy No Obsolete 15 A 700 mV RECTIFIER DIODE NO 20 V SCHOTTKY GENERAL PURPOSE 110 A e0 150 °C Tin/Lead (Sn/Pb) Unknown EAR99
MBR1520-BP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 15 A 630 mV 200 µA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 R-PSFM-T2 e3 TO-220AC 1 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE Not Compliant EAR99 8541.10.00.80
MBR1520
Iskra Semic Capacitors Industry
Check for Price Buy Obsolete 15 A 550 mV RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY GENERAL PURPOSE 500 A 1 125 °C Unknown EAR99
package
MBR1520-BP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 15 A 630 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 150 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 1 260 10 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE Not Compliant EAR99 TO-220AC ROHS COMPLIANT, PLASTIC PACKAGE-2 3 8541.10.00.80
MBR1520F-BP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 15 A 630 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 R-PSFM-T2 e3 TO-220AC 1 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE Not Compliant EAR99 ITO-220AC, 2 PIN 8541.10.00.80 2016-12-02